Part Details for BMB1J0030SN1 by TE Connectivity
Overview of BMB1J0030SN1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BMB1J0030SN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2417
|
Newark | Ferrite Bead, 0R01, 5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:30Ohm, Dc Current Rating:5A, Product Range:Bmb-S Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Te Connectivity BMB1J0030SN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
5-1624116-8
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 30 Ohm, 5 A, 10 Milliohm, � 25% (Alt: 5-1624116-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for BMB1J0030SN1
BMB1J0030SN1 CAD Models
BMB1J0030SN1 Part Data Attributes
|
BMB1J0030SN1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1J0030SN1
TE Connectivity
1 FUNCTIONS, 5A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Rated Current | 5 A | |
Width | 0.8 mm |