Part Details for BMB2048V0 by BM Group spa
Overview of BMB2048V0 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB2048V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMB2048V0
|
TME | Cable tie, L: 200mm, W: 4.8mm, polyamide, 230N, white, Ømax: 49.5mm Min Qty: 100 | 7600 |
|
$0.0313 / $0.0373 | Buy Now |