Part Details for BMB2A0150PN2 by TE Connectivity
Overview of BMB2A0150PN2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BMB2A0150PN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4252
|
Newark | Bmb-P 0805 150R |Sigmainductors Te Connectivity BMB2A0150PN2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | BMB-P 0805 150R<br/>Ferrite Beads<br/>Inductor RoHS: Compliant | 0 |
|
$0.0490 / $0.0616 | Buy Now |
DISTI #
2-1624117-8
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 150 Ohm, 3 A, 40 Milliohm, � 25% (Alt: 2-1624117-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMB-P 0805 150R<br/>Ferrite Beads<br/>Inductor RoHS: Compliant | 0 |
|
$0.0490 / $0.0616 | Buy Now |
Part Details for BMB2A0150PN2
BMB2A0150PN2 CAD Models
BMB2A0150PN2 Part Data Attributes
|
BMB2A0150PN2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A0150PN2
TE Connectivity
1 FUNCTIONS, 3A, FERRITE BEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Rated Current | 3 A | |
Width | 1.2 mm |