Part Details for BMB2A0300BN7 by TE Connectivity
Overview of BMB2A0300BN7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for BMB2A0300BN7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BMB2A0300BN7TR-ND
|
DigiKey | FERRITE BEAD 0805 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3127 In Stock |
|
$0.0730 | Buy Now |
DISTI #
BMB2A0300BN7-ND
|
DigiKey | FERRITE BEAD 0805 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMB-B 0805 300R N7 RoHS: Compliant |
3127 Partner Stock |
|
$0.0602 / $0.0774 | Buy Now |
DISTI #
TE Connectivity BMB2A0300BN7
|
PEI Genesis | Ferrite Chip | 3127 |
|
Buy Now | |
|
Master Electronics | BMB-B 0805 300R N7 RoHS: Compliant |
3127 Partner Stock |
|
$0.0602 / $0.0774 | Buy Now |
Part Details for BMB2A0300BN7
BMB2A0300BN7 CAD Models
BMB2A0300BN7 Part Data Attributes:
|
BMB2A0300BN7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A0300BN7
TE Connectivity
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.2 A | |
Width | 1.2 mm |