Part Details for BMC1HY0050AN by TE Connectivity
Overview of BMC1HY0050AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BMC1HY0050AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8159
|
Newark | Ferrite Bead, 50 Ohm, 0.3A, 0201 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC1HY0050AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.0800 / $0.1450 | Buy Now |
DISTI #
1712-BMC1HY0050ANCT-ND
|
DigiKey | FERRITE BEAD 50 OHM 0201 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29532 In Stock |
|
$0.0384 / $0.1400 | Buy Now |
DISTI #
2176491-5
|
Avnet Americas | BMC 0201 50R 25% A GEN C - Tape and Reel (Alt: 2176491-5) Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 | Buy Now |
DISTI #
279-BMC1HY0050AN
|
Mouser Electronics | Ferrite Beads BMC 0201 50R 25% A Gen C RoHS: Compliant | 15000 |
|
$0.0380 / $0.1400 | Buy Now |
|
Onlinecomponents.com | BMC 0201 50R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0392 / $0.0466 | Buy Now |
DISTI #
2176491-5
|
Avnet Abacus | Ferrite Chip Bead 50 Ohm 300mA 0.3 Ohm Multilayer 2-Pin 0201 T/R (Alt: 2176491-5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0201 50R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0392 / $0.0466 | Buy Now |
Part Details for BMC1HY0050AN
BMC1HY0050AN CAD Models
BMC1HY0050AN Part Data Attributes
|
BMC1HY0050AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC1HY0050AN
TE Connectivity
Ferrite Bead, 0.3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 0.3 A |