Part Details for BMC1JY0031AN by TE Connectivity
Overview of BMC1JY0031AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for BMC1JY0031AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8174
|
Newark | Ferrite Bead, 31 Ohm, 0.4A, 0603 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC1JY0031AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
1712-BMC1JY0031ANCT-ND
|
DigiKey | FERRITE BEAD 31 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0246 / $0.1000 | Buy Now |
DISTI #
2176493-2
|
Avnet Americas | BMC 0603 31R 25% A GEN C - Tape and Reel (Alt: 2176493-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0235 | Buy Now |
DISTI #
279-BMC1JY0031AN
|
Mouser Electronics | Ferrite Beads BMC 0603 31R 25% A Gen C RoHS: Compliant | 7985 |
|
$0.0250 / $0.1000 | Buy Now |
|
Onlinecomponents.com | BMC 0603 31R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0182 / $0.0286 | Buy Now |
DISTI #
2176493-2
|
Avnet Abacus | Ferrite Chip Bead 31 Ohm 400mA 0.1 Ohm Multilayer 2-Pin 0603 T/R (Alt: 2176493-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0603 31R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0182 / $0.0286 | Buy Now |
Part Details for BMC1JY0031AN
BMC1JY0031AN CAD Models
BMC1JY0031AN Part Data Attributes
|
BMC1JY0031AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC1JY0031AN
TE Connectivity
Ferrite Bead, 0.4A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for BMC1JY0031AN
This table gives cross-reference parts and alternative options found for BMC1JY0031AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC1JY0031AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808600Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | BMC1JY0031AN vs BBBK00160808600Y00 |
CB03YTQN200 | Ferrite Bead | Viking Tech Corp | BMC1JY0031AN vs CB03YTQN200 |
BBBK00160808300Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BMC1JY0031AN vs BBBK00160808300Y00 |
ILBB0603RK600V | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | BMC1JY0031AN vs ILBB0603RK600V |
SBK160808T-300Y-AU | Ferrite Chip | Chilisin Electronics Corp | BMC1JY0031AN vs SBK160808T-300Y-AU |
CB03YTQN220 | Ferrite Bead | Viking Tech Corp | BMC1JY0031AN vs CB03YTQN220 |
MLB05-600-RC | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | BMC1JY0031AN vs MLB05-600-RC |
2176493-1 | Ferrite Bead, 0.4A | TE Connectivity | BMC1JY0031AN vs 2176493-1 |
CB03YTYN200 | Ferrite Bead | Viking Tech Corp | BMC1JY0031AN vs CB03YTYN200 |
FBM0603-600E | Ferrite Bead, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | VENKEL LTD | BMC1JY0031AN vs FBM0603-600E |