Part Details for BMC1JY0400AN by TE Connectivity
Overview of BMC1JY0400AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMC1JY0400AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7505
|
Newark | Ferrite Bead, 400 Ohm, 0.4A, 0603 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC1JY0400AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3890 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
1712-BMC1JY0400ANCT-ND
|
DigiKey | FERRITE BEAD 400 OHM 0603 1LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
1-2176493-5
|
Avnet Americas | BMC 0603 400R 25% A GEN C - Tape and Reel (Alt: 1-2176493-5) Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0208 / $0.0235 | Buy Now |
DISTI #
279-BMC1JY0400AN
|
Mouser Electronics | Ferrite Beads BMC 0603 400R 25% A Gen C RoHS: Compliant | 7766 |
|
$0.0210 / $0.1000 | Buy Now |
|
Onlinecomponents.com | BMC 0603 400R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0175 / $0.0272 | Buy Now |
DISTI #
1-2176493-5
|
Avnet Abacus | Ferrite Chip Bead 400 Ohm 400mA 0.3 Ohm Multilayer 2-Pin 0603 T/R (Alt: 1-2176493-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0603 400R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0175 / $0.0272 | Buy Now |
Part Details for BMC1JY0400AN
BMC1JY0400AN CAD Models
BMC1JY0400AN Part Data Attributes
|
BMC1JY0400AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC1JY0400AN
TE Connectivity
Ferrite Bead, 0.4A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Rated Current | 0.4 A | |
Width | 0.8 mm |