Part Details for BMC1M-GREEN by SPC Multicomp
Overview of BMC1M-GREEN by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMC1M-GREEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9183
|
Newark | Plug And Socket Connector Housing, Product Range:Bmc Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:50A - 75A Modular Power Connectors, Colour:Green, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp Pro BMC1M-GREEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1841 |
|
$0.9430 / $1.6000 | Buy Now |
DISTI #
1361317
|
element14 Asia-Pacific | HOUSING, GREEN, 50 TO 75A RoHS: Compliant Min Qty: 1 Container: Each | 1841 |
|
$0.5071 / $0.9300 | Buy Now |
DISTI #
1361317
|
Farnell | HOUSING, GREEN, 50 TO 75A RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 5 Days Container: Each | 1841 |
|
$0.5673 / $1.3025 | Buy Now |