Part Details for BMC2AY0300AG by TE Connectivity
Overview of BMC2AY0300AG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BMC2AY0300AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8152
|
Newark | Ferrite Bead, 60 Ohm, 3A, 0805 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2AY0300AG Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3814 |
|
$0.0690 / $0.0990 | Buy Now |
DISTI #
279-BMC2AY0300AG
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 7375 |
|
$0.0400 / $0.1700 | Buy Now |
|
Onlinecomponents.com | BMC 0805 300R 25% A Med C | 0 |
|
$0.0372 / $0.0513 | Buy Now |
DISTI #
3996469RL
|
Farnell | FERRITE BEAD, 60 OHM, 3A, 0805 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 4 Days Container: Reel | 3814 |
|
$0.0412 / $0.0587 | Buy Now |
DISTI #
3996469
|
Farnell | FERRITE BEAD, 60 OHM, 3A, 0805 RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 4 Days Container: Cut Tape | 3814 |
|
$0.0412 / $0.1098 | Buy Now |
|
Master Electronics | BMC 0805 300R 25% A Med C | 0 |
|
$0.0372 / $0.0513 | Buy Now |
Part Details for BMC2AY0300AG
BMC2AY0300AG CAD Models
BMC2AY0300AG Part Data Attributes:
|
BMC2AY0300AG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC2AY0300AG
TE Connectivity
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 300 OHM Ω | |
Rated Current | 3 A | |
Width | 1.25 mm |
Alternate Parts for BMC2AY0300AG
This table gives cross-reference parts and alternative options found for BMC2AY0300AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC2AY0300AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00201209331Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Pulse Electronics Corporation | BMC2AY0300AG vs ABUP00201209331Y00 |
ABUP00201209331Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BMC2AY0300AG vs ABUP00201209331Y00 |
2176487-1 | Ferrite Bead, 3A | TE Connectivity | BMC2AY0300AG vs 2176487-1 |
MCP0805F221PT-PB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | BMC2AY0300AG vs MCP0805F221PT-PB |
BBUP00201209331Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BMC2AY0300AG vs BBUP00201209331Y00 |