There are no models available for this part yet.
Overview of BMC2CY0031AN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BMC2CY0031AN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK8184
|
Newark | Ferrite Bead, 31 Ohm, 0.8A, 1206 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2CY0031AN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5824 |
|
$0.0920 / $0.1980 | Buy Now | |
DISTI #
1712-BMC2CY0031ANCT-ND
|
DigiKey | FERRITE BEAD 31 OHM 1204 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0514 / $0.1600 | Buy Now | |
DISTI #
2176494-3
|
Avnet Americas | BMC 1204 31R 25% A GEN C - Tape and Reel (Alt: 2176494-3) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0491 | Buy Now | |
DISTI #
279-BMC2CY0031AN
|
Mouser Electronics | Ferrite Beads BMC 1204 31R 25% A Gen C RoHS: Compliant | 8805 |
|
$0.0530 / $0.1600 | Buy Now | |
Onlinecomponents.com | BMC 1204 31R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0389 / $0.0532 | Buy Now | ||
DISTI #
2176494-3
|
Avnet Abacus | Ferrite Chip Bead 31 Ohm 800mA 0.1 Ohm Multilayer 2-Pin 1204 T/R (Alt: 2176494-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BMC 1204 31R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0389 / $0.0532 | Buy Now |
CAD Models for BMC2CY0031AN by TE Connectivity
Part Data Attributes for BMC2CY0031AN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE BEAD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
31 OHM Ω
|
Rated Current
|
0.8 A
|
Alternate Parts for BMC2CY0031AN
This table gives cross-reference parts and alternative options found for BMC2CY0031AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC2CY0031AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176494-1 | Ferrite Bead, 0.8A | TE Connectivity | BMC2CY0031AN vs 2176494-1 |
BMC2CY0019AN | Ferrite Bead, 0.8A | TE Connectivity | BMC2CY0031AN vs BMC2CY0019AN |
BMC2CY0026AN | Ferrite Bead, 0.8A | TE Connectivity | BMC2CY0031AN vs BMC2CY0026AN |