Part Details for BME688 by Bosch Sensortec
Overview of BME688 by Bosch Sensortec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Computing and Data Storage
Agriculture Technology
Price & Stock for BME688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-BME688CT-ND
|
DigiKey | SENSOR GAS/HUM/PRES/TEMP I2C OUT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12377 In Stock |
|
$6.2950 / $11.8300 | Buy Now |
DISTI #
262-BME688
|
Mouser Electronics | Air Quality Sensors Combined gas, humidity, pressure and temperature sensor RoHS: Compliant | 15535 |
|
$6.2600 / $11.8300 | Buy Now |
|
Future Electronics | BME688: 3.6 V 1100 hPa 4-in-1 Environmental Sensor with Artificial Intelligence RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1562Cut Tape/Mini-Reel |
|
$7.0000 / $9.7100 | Buy Now |
|
Future Electronics | BME688: 3.6 V 1100 hPa 4-in-1 Environmental Sensor with Artificial Intelligence RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$6.1400 | Buy Now |
|
Future Electronics | BME688: 3.6 V 1100 hPa 4-in-1 Environmental Sensor with Artificial Intelligence RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$6.1400 | Buy Now |
|
Future Electronics | BME688: 3.6 V 1100 hPa 4-in-1 Environmental Sensor with Artificial Intelligence RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$6.1400 | Buy Now |
Part Details for BME688
BME688 CAD Models
BME688 Part Data Attributes:
|
BME688
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BME688
Bosch Sensortec
Gas Sensor, 8 Pin, LGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Package Description | LGA-8 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES |