Part Details for BMF00AR (ALTERNATE: BMF 235K-PS-C-2A-PU-02) by Balluff Inc
Overview of BMF00AR (ALTERNATE: BMF 235K-PS-C-2A-PU-02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMF00AR (ALTERNATE: BMF 235K-PS-C-2A-PU-02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376413
|
RS | Sensor, Magnetic Field, T-slot, Drop-in, PNP, N/O, 2m PUR Cable | Balluff BMF00AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$61.8500 / $75.4300 | Buy Now |