Part Details for BMF00L2 (ALTERNATE: BMF 235K-H-PO-C-A2-PU-02) by Balluff Inc
Overview of BMF00L2 (ALTERNATE: BMF 235K-H-PO-C-A2-PU-02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMF00L2 (ALTERNATE: BMF 235K-H-PO-C-A2-PU-02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71076648
|
RS | T Slot cylinder / gripper sensor, 60 mm detection area w/2 teachable outputs | Balluff BMF00L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.8800 / $171.4500 | RFQ |