Part Details for BMH1001P16A2A by Schneider Electric
Overview of BMH1001P16A2A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMH1001P16A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH1001P16A2A-ND
|
DigiKey | MOTOR 100MM IP54 KEY ENC SINGLE1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,181.8100 | Buy Now |
DISTI #
996-BMH1001P16A2A
|
Mouser Electronics | AC, DC & Servo Motors motor 100mm IP54 key enc single16 ang RoHS: Compliant | 0 |
|
$1,157.4600 | Order Now |
DISTI #
71243975
|
RS | motor 100mm IP54 key enc single16 ang | Schneider Electric BMH1001P16A2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,335.4800 / $1,376.7900 | RFQ |