Part Details for BMH1402P02F2A by Schneider Electric
Overview of BMH1402P02F2A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMH1402P02F2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH1402P02F2A-ND
|
DigiKey | MOTOR 140MM IEC 18,5NM IP54 3600 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$3,127.2700 | Buy Now |
DISTI #
996-BMH1402P02F2A
|
Mouser Electronics | AC, DC & Servo Motors MOTOR 140MM IEC 18,5NM IP54 3600W NO KEY RoHS: Compliant | 0 |
|
$3,066.6700 | Order Now |
DISTI #
71244405
|
RS | MOTOR 140MM IEC 185NM IP54 3600W NO KEY | Schneider Electric BMH1402P02F2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,177.3000 | RFQ |