Part Details for BMH1403P27F2A by Schneider Electric
Overview of BMH1403P27F2A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMH1403P27F2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH1403P27F2A-ND
|
DigiKey | MOTOR 140MM IEC 25NM IP65 4600W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$3,211.3100 | Buy Now |
DISTI #
996-BMH1403P27F2A
|
Mouser Electronics | AC, DC & Servo Motors MOTOR 140MM IEC 25NM IP65 4600W NO KEY E RoHS: Compliant | 0 |
|
$3,096.2100 | Order Now |
DISTI #
71244509
|
RS | MOTOR 140MM IEC 25NM IP65 4600W NO KEY E | Schneider Electric BMH1403P27F2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,502.3700 / $3,610.6800 | RFQ |