Part Details for BMH2052P36A2A by Schneider Electric
Overview of BMH2052P36A2A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMH2052P36A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH2052P36A2A-ND
|
DigiKey | MOTOR 205MM IP65 KEY ENC SINGLE1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$6,335.2700 | Buy Now |
DISTI #
996-BMH2052P36A2A
|
Mouser Electronics | AC, DC & Servo Motors motor 205mm IP65 key enc single16 ang RoHS: Compliant | 0 |
|
$6,429.7100 | Order Now |
DISTI #
71244707
|
RS | motor 205mm IP65 key enc single16 ang | Schneider Electric BMH2052P36A2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7,273.1400 / $7,498.0700 | RFQ |