Part Details for BMHPS6 by Banner Engineering Corp
Overview of BMHPS6 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMHPS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2476
|
Newark | Bmhps6 Power Supply 36Vac 8 Amps |Banner Engineering BMHPS6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.0000 | Buy Now |
DISTI #
2170-BMHPS6-ND
|
DigiKey | PWR XFMR LAMINATED CHAS MT Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$438.0000 | Buy Now |
DISTI #
778-BMHPS6
|
Mouser Electronics | Power Transformers BMHPS6 POWER SUPPLY 36 V ac 8 AMPS | 3 |
|
$438.0000 | Buy Now |