Part Details for BMI-S-230-C-NS by Laird Performance Material
Overview of BMI-S-230-C-NS by Laird Performance Material
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMI-S-230-C-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMI-S-230-C-NS
|
Avnet Americas | EMI Enclosure 51.16mm x 38.46mm x 3.18mm Board Mount - Trays (Alt: BMI-S-230-C-NS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |