Part Details for BMI-S-230-F-R by Laird Performance Material
Overview of BMI-S-230-F-R by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | XOR Gate, ECL, CDFP14 | |
G880A166115EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector | |
G880A161115EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector |
Price & Stock for BMI-S-230-F-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMI-S-230-F-R
|
Avnet Americas | RF Shield Frame for Shielding of Board Level Components 38.1mm x 50.8mm x 5.08mm - Tape and Reel (Alt: BMI-S-230-F-R) RoHS: Not Compliant Min Qty: 1140 Package Multiple: 1140 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.8204 / $1.4848 | Buy Now |
DISTI #
739-BMI-S-230-F-R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding BMI-S-230 Frame 1.5 x 2 RoHS: Compliant | 6581 |
|
$1.3000 / $3.1200 | Buy Now |
DISTI #
BMI-S-230-F-R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding BMI-S-230 Frame 1.5 x 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1140 Package Multiple: 1140 Container: Reel | Americas - 0 |
|
$0.8700 / $1.4500 | Buy Now |
DISTI #
BMI-S-230-F-R
|
Avnet Abacus | - Tape and Reel (Alt: BMI-S-230-F-R) RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |