Part Details for BMR4500002/020 by Flex Ltd
Overview of BMR4500002/020 by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4500002/020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4500002/020-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 110W Min Qty: 300 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.4020 | Buy Now |
DISTI #
BMR4500002/020
|
Avnet Americas | Module DC-DC 1-OUT 1V/3.3V/5V 20A/66A/100A 20W 13-Pin Tray - Trays (Alt: BMR4500002/020) RoHS: Not Compliant Min Qty: 300 Package Multiple: 60 Container: Tray | 0 |
|
$24.0327 / $27.7200 | Buy Now |
DISTI #
BMR4500002/020
|
Avnet Americas | Module DC-DC 1-OUT 1V/3.3V/5V 20A/66A/100A 20W 13-Pin Tray - Trays (Alt: BMR4500002/020) RoHS: Not Compliant Min Qty: 300 Package Multiple: 60 Container: Tray | 0 |
|
$24.0327 / $27.7200 | Buy Now |
Part Details for BMR4500002/020
BMR4500002/020 CAD Models
BMR4500002/020 Part Data Attributes:
|
BMR4500002/020
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4500002/020
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, ROHS COMPLIANT PACKAGE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P13 | |
Length | 25.65 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | YES | |
Width | 12.9 mm |
Alternate Parts for BMR4500002/020
This table gives cross-reference parts and alternative options found for BMR4500002/020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMR4500002/020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMR4501002/020 | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, ROHS COMPLIANT PACKAGE-13 | Flex Ltd | BMR4500002/020 vs BMR4501002/020 |