Filter Your Search
1 - 2 of 2 results
|
BMR4500002/020
Ericsson
|
Check for Price | Yes | Transferred | 12 V | 3.3 V | 14 V | 4.5 V | 600 mV | 5.5 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 1 | HYBRID | INDUSTRIAL | 110 W | 30 ms | R-XDMA-P13 | Not Qualified | UL | 120 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.9 mm | 25.65 mm | 8.2 mm | ERICSSON POWER MODULES AB | MODULE | , | 13 | compliant | EAR99 | ||
|
BMR4500002/020
Flex Ltd
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 14 V | 4.5 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 110 W | R-XDMA-P13 | Not Qualified | 120 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.9 mm | 25.65 mm | 8.2 mm | FLEX LTD | , | compliant | EAR99 |