Part Details for BMS-K-1M-MP (3.4KG PULL) by Labfacility Limited
Overview of BMS-K-1M-MP (3.4KG PULL) by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type | |
TCTH022AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type / FLAG signal latch function | |
TCTH021AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type |
Price & Stock for BMS-K-1M-MP (3.4KG PULL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3750
|
Newark | Thermocouple, Type K, 250Deg C, Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:3.3Ft, Lead Length - Metric:1M, Probe Length - Imperial:-, Probe Length - Metric:-, Probe Diameter - Imperial:-, Product Range:- Rohs Compliant: Yes |Labfacility BMS-K-1M-MP (3.4KG PULL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$42.5700 / $59.2500 | Buy Now |