Part Details for BMVK160ADA220MF60G by Chemi-Con
Overview of BMVK160ADA220MF60G by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BMVK160ADA220MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, NON-POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 22UF, SURFACE MOUNT, 2626 | 489 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
BMVK160ADA220MF60G
|
TTI | Aluminum Electrolytic Capacitors - SMD 22UF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0730 | Buy Now |
Part Details for BMVK160ADA220MF60G
BMVK160ADA220MF60G CAD Models
BMVK160ADA220MF60G Part Data Attributes:
|
BMVK160ADA220MF60G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BMVK160ADA220MF60G
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0176 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 32 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |