Part Details for BMWU4002S by Amphenol PCTEL
Overview of BMWU4002S by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMWU4002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BMWU4002S-ND
|
DigiKey | RF ANT 450MHZ WHIP STR BASE MNT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$38.6125 / $57.6200 | Buy Now |
DISTI #
72164932
|
RS | Antenna, Mobile, 380-520Mhz, Wideband Uhf, 2Db, Blk | PCTEL BMWU4002S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$45.2500 / $58.7700 | Buy Now |
|
Onlinecomponents.com | Base Loaded - Wideband No Tune VHF & UHF Antennas - 380-520MHZ WIDEBAND UHF, 2dB, BLK RoHS: Compliant |
10 In Stock 906 Factory Stock |
|
$41.0600 / $54.3600 | Buy Now |
DISTI #
84375563
|
Verical | BMWU4002S Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 9 |
|
$55.7310 / $70.6680 | Buy Now |
|
Master Electronics | Base Loaded - Wideband No Tune VHF & UHF Antennas - 380-520MHZ WIDEBAND UHF, 2dB, BLK RoHS: Compliant |
10 In Stock 906 Factory Stock |
|
$41.0600 / $54.3600 | Buy Now |