-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5599
|
Newark | Icl Ntc Thermistor, 10 Ohm, Disc 10Mm Rohs Compliant: Yes |Bourns BN-LG10Y100MYB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4960 / $0.8960 | Buy Now |
DISTI #
118-BN-LG10Y100MYB-ND
|
DigiKey | THERMISTOR NTC ICL 10MM 10 OHM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
371 In Stock |
|
$0.3131 / $0.8600 | Buy Now |
DISTI #
BN-LG10Y100MYB
|
Avnet Americas | 10 dia Power NTC 10 Y kink bulk - Bulk (Alt: BN-LG10Y100MYB) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.2840 | Buy Now |
DISTI #
652-BN-LG10Y100MYB
|
Mouser Electronics | NTC Thermistors 10 dia Power NTC 10ohm Y kink bulk RoHS: Compliant | 477 |
|
$0.2770 / $0.8600 | Buy Now |
DISTI #
V99:2348_28299893
|
Arrow Electronics | Thermistor NTC 10 Ohm 20% 2-Pin Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 | Americas - 467 |
|
$0.2685 / $0.3829 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BN-LG10Y100MYB
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BN-LG10Y100MYB
Bourns Inc
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.3 W | |
Reference Standard | CUL; UL | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |