BN-LG13Y500MYB
Bourns Inc
Description: NTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED

Overview of BN-LG13Y500MYB by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BN-LG13Y500MYB by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5637
Newark Icl Ntc Thermistor, 50 Ohm, Disc 13Mm Rohs Compliant: Yes |Bourns BN-LG13Y500MYB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 450
  • 1 $1.2100
  • 10 $0.9250
  • 25 $0.8490
  • 50 $0.7740
  • 100 $0.6980
  • 500 $0.5990
$0.5990 / $1.2100 Buy Now
DISTI # 118-BN-LG13Y500MYB-ND
DigiKey THERMISTOR NTC ICL 13MM 50 OHM Min Qty: 1 Lead time: 14 Weeks Container: Bag 390
In Stock
  • 1 $0.9800
  • 5 $0.8300
  • 10 $0.7710
  • 25 $0.6992
  • 50 $0.6498
  • 100 $0.6037
  • 500 $0.5092
  • 1,500 $0.4533
  • 6,000 $0.3916
$0.3916 / $0.9800 Buy Now
DISTI # BN-LG13Y500MYB
Avnet Americas 13 dia Power NTC 50 Y kink bulk - Bulk (Alt: BN-LG13Y500MYB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.3834
  • 6,000 $0.3753
  • 9,000 $0.3672
  • 15,000 $0.2527
  • 30,000 $0.2470
  • 150,000 $0.2413
  • 300,000 $0.2375
$0.2375 / $0.3834 Buy Now
DISTI # 652-BN-LG13Y500MYB
Mouser Electronics NTC Thermistors 13 dia Power NTC 50ohm Y kink bulk RoHS: Compliant 3006
  • 1 $0.7200
  • 10 $0.5590
  • 100 $0.5200
  • 500 $0.5050
  • 1,000 $0.4500
  • 1,500 $0.3820
  • 10,500 $0.3430
$0.3430 / $0.7200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.5400
  • 1,500 $0.4050
  • 2,250 $0.3780
  • 3,000 $0.3704
$0.3704 / $0.5400 Buy Now
DISTI # 70330559
Verical Thermistor NTC 50 Ohm 20% 2-Pin Radial Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2314 Americas - 500
  • 25 $0.2594
  • 100 $0.2544
  • 500 $0.2423
  • 1,000 $0.2368
  • 1,500 $0.2236
  • 10,500 $0.2213
  • 24,000 $0.2191
$0.2191 / $0.2594 Buy Now
DISTI # BN-LG13Y500MYB
Avnet Abacus 13 dia Power NTC 50 Y kink bulk (Alt: BN-LG13Y500MYB) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134602365741
Chip1Stop Unclassified RoHS: Compliant 500
  • 10 $0.3650
  • 100 $0.2880
$0.2880 / $0.3650 Buy Now
Master Electronics   RoHS: Compliant 0
  • 750 $0.5400
  • 1,500 $0.4050
  • 2,250 $0.3780
  • 3,000 $0.3704
$0.3704 / $0.5400 Buy Now

CAD Models for BN-LG13Y500MYB by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BN-LG13Y500MYB by Bourns Inc

BN-LG13Y500MYB
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Height
21 mm
Package Length
15.5 mm
Package Style
Radial
Package Width
8 mm
Packing Method
BULK
Rated Power Dissipation (P)
3.2 W
Reference Standard
CUL; TUV; UL
Resistance
50 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Tolerance
20%
Want to compare parts?
  1. BN-LG13Y500MYB
    Bourns Inc
    NTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BN-LG13Y500MYB by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BN-LG13Y500MYB by Bourns Inc

Select Manufacturer
Which Manufacturer of BN-LG13Y500MYB would you like to use for your alert(s)?
  • Please alert me when BN-LG13Y500MYB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BN-LG13Y500MYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BN-LG13Y500MYB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BN-LG13Y500MYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BN-LG13Y500MYB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BN-LG13Y500MYB by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: