BN-LG15Y100MYB
Bourns Inc
Description: NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED

Overview of BN-LG15Y100MYB by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BN-LG15Y100MYB by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5645
Newark Icl Ntc Thermistor, 10 Ohm, Disc 15Mm Rohs Compliant: Yes |Bourns BN-LG15Y100MYB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 925
  • 1 $1.4400
  • 10 $1.0900
  • 25 $1.0100
  • 50 $0.9160
  • 100 $0.8270
  • 500 $0.7230
$0.7230 / $1.4400 Buy Now
DISTI # 118-BN-LG15Y100MYB-ND
DigiKey THERMISTOR NTC ICL 15MM 10 OHM Min Qty: 1 Lead time: 14 Weeks Container: Bag 892
In Stock
  • 1 $1.1400
  • 5 $0.9640
  • 10 $0.8960
  • 25 $0.8128
  • 50 $0.7554
  • 100 $0.7019
  • 500 $0.5920
  • 1,000 $0.5501
  • 5,000 $0.4641
$0.4641 / $1.1400 Buy Now
DISTI # BN-LG15Y100MYB
Avnet Americas 15 dia Power NTC 10 Y kink bulk - Bulk (Alt: BN-LG15Y100MYB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.4544
  • 4,000 $0.4448
  • 6,000 $0.4352
  • 10,000 $0.4256
  • 20,000 $0.2860
  • 100,000 $0.2794
  • 200,000 $0.2750
$0.2750 / $0.4544 Buy Now
DISTI # 652-BN-LG15Y100MYB
Mouser Electronics NTC Thermistors 15 dia Power NTC 10ohm Y kink bulk RoHS: Compliant 837
  • 1 $0.8300
  • 10 $0.6500
  • 100 $0.6040
  • 500 $0.5100
  • 1,000 $0.4730
  • 2,000 $0.4000
$0.4000 / $0.8300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.6400
  • 1,000 $0.4800
  • 1,500 $0.4480
  • 2,000 $0.4390
$0.4390 / $0.6400 Buy Now
DISTI # 68404599
Verical Thermistor NTC 10 Ohm 20% 2-Pin Radial Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2313 Americas - 1000
  • 21 $0.2767
  • 25 $0.2722
  • 50 $0.2686
  • 100 $0.2648
  • 500 $0.2407
$0.2407 / $0.2767 Buy Now
DISTI # C1S134602015068
Chip1Stop Unclassified 1000
  • 10 $0.4220
  • 25 $0.3560
  • 100 $0.3330
$0.3330 / $0.4220 Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.6400
  • 1,000 $0.4800
  • 1,500 $0.4480
  • 2,000 $0.4390
$0.4390 / $0.6400 Buy Now

CAD Models for BN-LG15Y100MYB by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BN-LG15Y100MYB by Bourns Inc

BN-LG15Y100MYB
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
FLAME PROOF
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Height
23 mm
Package Length
17.5 mm
Package Style
Radial
Package Width
8 mm
Packing Method
BULK
Rated Power Dissipation (P)
3.7 W
Reference Standard
CUL; TUV; UL
Resistance
10 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Tolerance
20%
Want to compare parts?
  1. BN-LG15Y100MYB
    Bourns Inc
    NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BN-LG15Y100MYB by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BN-LG15Y100MYB by Bourns Inc

Select Manufacturer
Which Manufacturer of BN-LG15Y100MYB would you like to use for your alert(s)?
  • Please alert me when BN-LG15Y100MYB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BN-LG15Y100MYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BN-LG15Y100MYB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BN-LG15Y100MYB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BN-LG15Y100MYB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BN-LG15Y100MYB by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: