-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5659
|
Newark | Icl Ntc Thermistor, 33Ohm, Disc 15Mm Rohs Compliant: Yes |Bourns BN-LG15Y330MYB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 964 |
|
$0.7230 / $1.4400 | Buy Now |
DISTI #
118-BN-LG15Y330MYB-ND
|
DigiKey | THERMISTOR NTC ICL 15MM 33 OHM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
954 In Stock |
|
$0.4641 / $1.1400 | Buy Now |
DISTI #
BN-LG15Y330MYB
|
Avnet Americas | 15 dia Power NTC 33 Y kink bulk - Bulk (Alt: BN-LG15Y330MYB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.4544 | Buy Now |
DISTI #
652-BN-LG15Y330MYB
|
Mouser Electronics | NTC Thermistors 15 dia Power NTC 33ohm Y kink bulk RoHS: Compliant | 782 |
|
$0.4520 / $1.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4390 / $0.6400 | Buy Now |
DISTI #
70330568
|
Verical | Thermistor NTC 33 Ohm 20% 2-Pin Radial Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2311 | Americas - 1000 |
|
$0.2543 / $0.3007 | Buy Now |
DISTI #
C1S134602365963
|
Chip1Stop | Unclassified RoHS: Compliant | 1000 |
|
$0.3290 / $0.4160 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4390 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BN-LG15Y330MYB
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BN-LG15Y330MYB
Bourns Inc
NTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.7 W | |
Reference Standard | CUL; TUV; UL | |
Resistance | 33 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |