-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5673
|
Newark | Icl Ntc Thermistor, 10 Ohm, Disc 20Mm Rohs Compliant: Yes |Bourns BN-LG20Y100MYB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$1.1900 / $2.2200 | Buy Now |
DISTI #
118-BN-LG20Y100MYB-ND
|
DigiKey | THERMISTOR NTC ICL 20MM 10 OHM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
651 In Stock |
|
$0.7585 / $1.8800 | Buy Now |
DISTI #
BN-LG20Y100MYB
|
Avnet Americas | 20 dia Power NTC 10 Y kink bulk - Bulk (Alt: BN-LG20Y100MYB) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4875 / $0.7952 | Buy Now |
DISTI #
652-BN-LG20Y100MYB
|
Mouser Electronics | NTC Thermistors 20 dia Power NTC 10ohm Y kink bulk RoHS: Compliant | 462 |
|
$0.7000 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7680 / $1.1200 | Buy Now |
DISTI #
70330575
|
Verical | Thermistor NTC 10 Ohm 20% 2-Pin Radial Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2311 | Americas - 750 |
|
$0.4487 / $0.5224 | Buy Now |
DISTI #
C1S134602366078
|
Chip1Stop | Unclassified RoHS: Compliant | 750 |
|
$0.5910 / $0.9360 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7680 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BN-LG20Y100MYB
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BN-LG20Y100MYB
Bourns Inc
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.9 W | |
Reference Standard | CUL; TUV; UL | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |