Part Details for BN1021C UN KAW by Megatec
Overview of BN1021C UN KAW by Megatec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN1021C UN KAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEG-BN1021C-UN-KAW
|
TME | Hot melt glue, Ø: 11mm, brown, L: 200mm, Bonding: 15÷20s, 5pcs. Min Qty: 1 | 51 |
|
$1.3100 / $1.4500 | Buy Now |