Part Details for BN107 by L-com Inc
Overview of BN107 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7517
|
Newark | Rf Adaptor, Bnc Plug-N Plug, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com BN107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$15.7900 | Buy Now |
DISTI #
5073-BN107-ND
|
DigiKey | ADAPTOR N M/BNC M Min Qty: 1 Lead time: 11 Weeks Container: Bag |
20 In Stock |
|
$13.9972 / $19.4700 | Buy Now |
DISTI #
73388915
|
RS | Coaxial Adapter, N-Male, BNC Male | L-com BN107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 | RFQ |
|
Onlinecomponents.com | ADAPTOR N M/BNC M | 0 |
|
$13.8600 / $18.3400 | Buy Now |
DISTI #
77732928
|
Verical | BN107 Min Qty: 6 Package Multiple: 1 | Americas - 52 |
|
$12.4741 / $15.7900 | Buy Now |
DISTI #
BN107
|
L-com US | This Type N male to BNC male coaxial adapter provides the ability to connect between a Type N female and BNC female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected. Min Qty: 1 Package Multiple: 1 | 52 |
|
$12.7900 / $16.1900 | Buy Now |