-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1040-ND
|
DigiKey | CONN ADAPT PLUG-JCK TRB TWIN/TRI Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
97 In Stock |
|
$133.6792 / $183.4800 | Buy Now |
DISTI #
530-BN73
|
Mouser Electronics | RF Adapters - Tee TRB T Adapter 3-lug RoHS: Compliant | 102 |
|
$122.4700 / $146.9100 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
New Advantage Corporation | CONNECTOR, RECEPTACLE, ELECTRICAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$107.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BN73
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BN73
Cinch Connectivity Solutions
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | BNC-BNC-BNC | |
Body/Shell Style | JACK-PLUG-JACK | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |