Part Details for BNC(75)-BLR-PC-12G(01) by Hirose Electric Co Ltd
Overview of BNC(75)-BLR-PC-12G(01) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC(75)-BLR-PC-12G(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7236
|
Newark | Bnc75O Connectors |Hirose(Hrs) BNC(75)-BLR-PC-12G(01) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $8.8200 | Buy Now |
DISTI #
26-BNC(75)-BLR-PC-12G(01)-ND
|
DigiKey | CONN BNC RCPT R/A 75 OHM PCB Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.1330 | Buy Now |
DISTI #
BNC(75)-BLR-PC-12G
|
Avnet Americas | Conn BNC Receptacle 0Hz to 12GHz 75 Ohm Solder RA SMD Gold Over Nickel - Bag (Alt: BNC(75)-BLR-PC-12G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$5.5125 / $6.3945 | Buy Now |
DISTI #
798-BNC75BLRPC12G01
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$6.5400 / $9.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$5.3800 | Buy Now |
DISTI #
HIRBNC(75)-BLR-PC-12G(01)
|
Heilind Electronics | 302-0081-0-01 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BNC(75)-BLR-PC-12G
|
Avnet Americas | Conn BNC Receptacle 0Hz to 12GHz 75 Ohm Solder RA SMD Gold Over Nickel - Bag (Alt: BNC(75)-BLR-PC-12G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$5.5125 / $6.3945 | Buy Now |
Part Details for BNC(75)-BLR-PC-12G(01)
BNC(75)-BLR-PC-12G(01) CAD Models
BNC(75)-BLR-PC-12G(01) Part Data Attributes:
|
BNC(75)-BLR-PC-12G(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC(75)-BLR-PC-12G(01)
Hirose Electric Co Ltd
RF BNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |