Part Details for BNC(75)-P-1.5CV by Hirose Electric Co Ltd
Overview of BNC(75)-P-1.5CV by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC(75)-P-1.5CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7246
|
Newark | Bnc75O Connectors |Hirose(Hrs) BNC(75)-P-1.5CV Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 / $39.8000 | Buy Now |
DISTI #
BNC(75)-P-1.5CV-ND
|
DigiKey | CONN RF COAX PLUG STR 75OHM Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6335 | Buy Now |
DISTI #
BNC(75)-P-1.5CV
|
Avnet Americas | Conn BNC M 0Hz to 4GHz 75Ohm Solder ST Cable Mount Gold - Bag (Alt: BNC(75)-P-1.5CV) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$21.8750 / $28.8550 | Buy Now |
DISTI #
798-BNC75-P-1.5CV
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$26.0700 / $32.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$24.2700 | Buy Now |
DISTI #
HIRBNC(75)-P-1.5CV
|
Heilind Electronics | BNC CONN PLUG, PIN 75 OHM - 302-404-7-0 | Americas - 0 in Stock |
|
$26.9231 / $32.0968 | Buy Now |
DISTI #
BNC(75)-P-1.5CV
|
Avnet Americas | Conn BNC M 0Hz to 4GHz 75Ohm Solder ST Cable Mount Gold - Bag (Alt: BNC(75)-P-1.5CV) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$21.8750 / $28.8550 | Buy Now |
DISTI #
302-0404-7-00
|
Avnet Abacus | Conn BNC M 0Hz to 4GHz 75Ohm Solder ST Cable Mount Gold (Alt: 302-0404-7-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BNC(75)-P-1.5CV
BNC(75)-P-1.5CV CAD Models
BNC(75)-P-1.5CV Part Data Attributes:
|
BNC(75)-P-1.5CV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC(75)-P-1.5CV
Hirose Electric Co Ltd
RF BNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |