Part Details for BNC(75)J-PL71J-BPA(40) by Hirose Electric Co Ltd
Overview of BNC(75)J-PL71J-BPA(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BNC(75)J-PL71J-BPA(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7259
|
Newark | Coaxial Converter Adapter |Hirose(Hrs) BNC(75)J-PL71J-BPA(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0000 / $41.0000 | Buy Now |
DISTI #
BNC(75)J-PL71J-BPA(40)-ND
|
DigiKey | RF COAX CONVERTER ADAPTER Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1610 | Buy Now |
DISTI #
BNC(75)J-PL71J-BPA
|
Avnet Americas | Connector RF Adaptor BNC 75 Jack to Plug 71 Jack Straight - Bag (Alt: BNC(75)J-PL71J-BPA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$22.5000 / $29.7250 | Buy Now |
DISTI #
798-BNC75JPL71JBPA40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$24.9000 / $33.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$25.0000 | Buy Now |
DISTI #
HIRBNC(75)J-PL71J-BPA(40)
|
Heilind Electronics | 311-0304-3-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC 75 Ohm Connectors RoHS: Compliant | 0 |
|
$23.9400 / $36.0900 | Buy Now |
DISTI #
000000000005531400
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$25.6000 / $34.2000 | Buy Now |
Part Details for BNC(75)J-PL71J-BPA(40)
BNC(75)J-PL71J-BPA(40) CAD Models
BNC(75)J-PL71J-BPA(40) Part Data Attributes
|
BNC(75)J-PL71J-BPA(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC(75)J-PL71J-BPA(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |