Part Details for BNC-A-JJ-1(42) by Hirose Electric Co Ltd
Overview of BNC-A-JJ-1(42) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BNC-A-JJ-1(42)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7266
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-A-JJ-1(42) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 / $28.6000 | Buy Now |
DISTI #
BNC-A-JJ-1(42)-ND
|
DigiKey | CONN RF COAX ADAPT JACK-JACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8165 | Buy Now |
DISTI #
BNC-A-JJ-1(42)
|
Avnet Americas | Connector RF Adaptor BNC Plug Straight - Bag (Alt: BNC-A-JJ-1(42)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$17.8750 / $20.7350 | Buy Now |
DISTI #
798-BNC-A-JJ-142
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$17.2900 / $23.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$17.4400 | Buy Now |
DISTI #
HIRBNC-A-JJ-1(42)
|
Heilind Electronics | 302-0050-6-42 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Type Coaxial Connectors RoHS: Compliant | 0 |
|
$16.6200 / $25.1700 | Buy Now |
DISTI #
000000000005531413
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$17.9000 / $23.8000 | Buy Now |