Part Details for BNC-BPJ-1.5DW(40) by Hirose Electric Co Ltd
Overview of BNC-BPJ-1.5DW(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC-BPJ-1.5DW(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7272
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-BPJ-1.5DW(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $30.8000 | Buy Now |
DISTI #
BNC-BPJ-1.5DW(40)-ND
|
DigiKey | CONN RF COAX PNL JACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0885 | Buy Now |
DISTI #
BNC-BPJ-1.5DW(40)
|
Avnet Americas | Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: BNC-BPJ-1.5DW(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$16.8750 / $22.3300 | Buy Now |
DISTI #
798-BNC-BPJ-1.5DW40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$20.1100 / $25.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$17.2000 | Buy Now |
DISTI #
HIRBNC-BPJ-1.5DW(40)
|
Heilind Electronics | 302-0400-6-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9500 / $27.1100 | Buy Now |
DISTI #
000000000005531418
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$16.6000 / $20.4000 | Buy Now |
Part Details for BNC-BPJ-1.5DW(40)
BNC-BPJ-1.5DW(40) CAD Models
BNC-BPJ-1.5DW(40) Part Data Attributes
|
BNC-BPJ-1.5DW(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC-BPJ-1.5DW(40)
Hirose Electric Co Ltd
Bayonet lock coupling, Standard coaxial connectors; HRS No: 302-0400-6 40; Connector Type: Panel; Contact Gender: Female; Applicable Cable: 1.5D-2W,1.5D-HQEW,1.5D-QEW; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 2; VSWR (Max): 1.2; Mating/Unmating Cycles: 500; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -30 to 85; Generic Name: BNC; General Description: Panel jack; Bayonet lock coupling
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |