There are no models available for this part yet.
Overview of BNC-J-178/U by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BNC-J-178/U by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK7284
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-J-178/U RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $19.4000 | Buy Now | |
DISTI #
BNC-J-178/U-ND
|
DigiKey | CONN RF COAX JACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4300 | Buy Now | |
DISTI #
BNC-J-178/U
|
Avnet Americas | Connector RF BNC Jack 2GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: BNC-J-178/U) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$12.1250 / $14.0650 | Buy Now | |
DISTI #
798-BNC-J-178/U
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$11.8400 / $18.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$11.8300 | Buy Now | ||
DISTI #
HIRBNC-J-178/U
|
Heilind Electronics | 302-0417-9-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BNC Type Coaxial Connectors RoHS: Compliant | 0 |
|
$11.5600 / $17.0800 | Buy Now | ||
DISTI #
000000000005531437
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$12.1000 / $16.2000 | Buy Now |
CAD Models for BNC-J-178/U by Hirose Electric Co Ltd
Part Data Attributes for BNC-J-178/U by Hirose Electric Co Ltd
BNC-J-178/U
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
BNC-J-178/UHirose Electric Co LtdVS
-