There are no models available for this part yet.
Overview of BNC-P-5DW-SA(40) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BNC-P-5DW-SA(40) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK7313
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-P-5DW-SA(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4000 / $34.6000 | Buy Now | |
DISTI #
BNC-P-5DW-SA(40)-ND
|
DigiKey | CONN RF COAX PLUG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7200 | Buy Now | |
DISTI #
BNC-P-5DW-SA(40)
|
Avnet Americas | Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: BNC-P-5DW-SA(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$21.6250 / $25.0850 | Buy Now | |
DISTI #
798-BNC-P-5DW-SA40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$21.0200 / $28.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$21.1000 | Buy Now | ||
DISTI #
HIRBNC-P-5DW-SA(40)
|
Heilind Electronics | 302-0217-0-40 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $27.9000 | Buy Now | ||
DISTI #
000000000005531469
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$21.6000 / $28.8000 | Buy Now |
CAD Models for BNC-P-5DW-SA(40) by Hirose Electric Co Ltd
Part Data Attributes for BNC-P-5DW-SA(40) by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
RF BNC CONNECTOR
|
Want to compare parts?
-
Hirose Electric Co LtdBayonet lock coupling, Standard coaxial connectors; HRS No: 302-0217-0 40; Connector Type: Cable; Contact Gender: Male; Applicable Cable: 5C-2W,5D-2W; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 0.5; VSWR (Max): 1.3; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Silver; Operating Temperature Range (degrees C): -30 to 60; Generic Name: BNC; General Description: Plug; Bayonet lock couplingVS
-