Part Details for BNC-PJ-1.5DV-1(40) by Hirose Electric Co Ltd
Overview of BNC-PJ-1.5DV-1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC-PJ-1.5DV-1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7318
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-PJ-1.5DV-1(40) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2000 / $37.8000 | Buy Now |
DISTI #
H122569-ND
|
DigiKey | CONN BNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$22.9694 / $31.0200 | Buy Now |
DISTI #
BNC-PJ-1.5DV-1(40)
|
Avnet Americas | Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: BNC-PJ-1.5DV-1(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$23.6250 / $27.4050 | Buy Now |
DISTI #
798-BNC-PJ-1.5DV-140
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$22.9600 / $31.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks | 0 |
|
$21.4700 | Buy Now |
DISTI #
HIRBNC-PJ-1.5DV-1(40)
|
Heilind Electronics | BNC CONN JACK, SKT 50 OHM PM, SQ FLANGE | Americas - 0 in Stock |
|
$24.7619 / $35.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0700 / $31.0600 | Buy Now |
Part Details for BNC-PJ-1.5DV-1(40)
BNC-PJ-1.5DV-1(40) CAD Models
BNC-PJ-1.5DV-1(40) Part Data Attributes
|
BNC-PJ-1.5DV-1(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC-PJ-1.5DV-1(40)
Hirose Electric Co Ltd
RF BNC Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF BNC CONNECTOR |