Part Details for BNC-PJ-196CR(40) by Hirose Electric Co Ltd
Overview of BNC-PJ-196CR(40) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC-PJ-196CR(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BNC-PJ-196CR(40)-ND
|
DigiKey | CONN RF COAX PNL JACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$49.4740 | Buy Now |
DISTI #
BNC-PJ-196CR(40)
|
Avnet Americas | Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: BNC-PJ-196CR(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005531489
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$54.3600 / $81.0500 | Buy Now |