Part Details for BNC-UPA(40) by Hirose Electric Co Ltd
Overview of BNC-UPA(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for BNC-UPA(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7343
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) BNC-UPA(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.6000 / $168.4000 | Buy Now |
DISTI #
H122577-ND
|
DigiKey | CONN ADAPT PLUG-PLUG BNC 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$94.6069 / $152.0000 | Buy Now |
DISTI #
BNC-UPA(40)
|
Avnet Americas | Connector RF Adaptor BNC to UPA Plug-Plug Right Angle - Bag (Alt: BNC-UPA(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-BNC-UPA40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 9 |
|
$101.0200 / $138.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.3200 / $138.3900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$147.8736 / $164.3040 | Buy Now | |
DISTI #
000000000005531518
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now | |
DISTI #
C1S312300466333
|
Chip1Stop | Coaxial connector RoHS: Compliant Container: Bulk | 3 |
|
$145.0000 | Buy Now |
Part Details for BNC-UPA(40)
BNC-UPA(40) CAD Models
BNC-UPA(40) Part Data Attributes
|
BNC-UPA(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC-UPA(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF U ADAPTER |