Part Details for BNC20A by Essentra Components
Overview of BNC20A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BNC20A
|
Mouser Electronics | Mounting Hardware BOLT AND NUT PROTECT CAP:LDPE BLACK RoHS: Compliant | 0 |
|
$0.4150 / $0.4610 | Order Now |
DISTI #
72926350
|
RS | Bolt Protection Cap, M20 Bolt Size, Push Fit, Black LDPE | Essentra Components BNC20A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks | 0 |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | Bolt Protection Cap - Compatible Bolt Size - M20 - Distance Across Flats - 29.8 mm (1.173 in) - Push-Fit - Black RoHS: Compliant | 0 |
|
$0.3685 / $0.5457 | Buy Now |