Part Details for BNC5-J-C-GN-ST-BH2 by Samtec Inc
Overview of BNC5-J-C-GN-ST-BH2 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC5-J-C-GN-ST-BH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BNC5-J-C-GN-ST-BH2-ND
|
DigiKey | CONN BNC JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0700 | Buy Now |
DISTI #
BNC5-J-C-GN-ST-BH2
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, RG178, Copper Alloy - Bulk (Alt: BNC5-J-C-GN-ST-BH2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6500 / $20.8300 | Buy Now |
DISTI #
200-BNC5JCGNSTBH2
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm BNC Jack or Plug, Cable Connector RoHS: Compliant | 0 |
|
$11.8800 / $20.8300 | Order Now |
|
Onlinecomponents.com | 50 Ohm BNC Jack or Plug, Cable Termination | 0 |
|
$10.6900 / $20.8300 | Buy Now |
DISTI #
BNC5-J-C-GN-ST-BH2
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, RG178, Copper Alloy - Bulk (Alt: BNC5-J-C-GN-ST-BH2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6500 / $20.8300 | Buy Now |
DISTI #
000000000003983141
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm BNC Jack or Plug, Cable Connector Min Qty: 1 | 0 |
|
$13.0600 / $20.8300 | Buy Now |
DISTI #
3658797
|
Farnell | RF COAX, BNC JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 5 Days Container: Each | 0 |
|
$15.3829 | Buy Now |
|
Master Electronics | 50 Ohm BNC Jack or Plug, Cable Termination | 0 |
|
$10.6900 / $20.8300 | Buy Now |
DISTI #
BNC5-J-C-GN-ST-BH2
|
Toby Electronics | BNC5 - Samtec 50 Ohm BNC Cable Components Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$10.1857 / $16.8699 | Buy Now |
Part Details for BNC5-J-C-GN-ST-BH2
BNC5-J-C-GN-ST-BH2 CAD Models
BNC5-J-C-GN-ST-BH2 Part Data Attributes:
|
BNC5-J-C-GN-ST-BH2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BNC5-J-C-GN-ST-BH2
Samtec Inc
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.736 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |