Part Details for BNC5-P-C-GN-ST-CA1 by Samtec Inc
Overview of BNC5-P-C-GN-ST-CA1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC5-P-C-GN-ST-CA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3767
|
Newark | 50 Ohm Bnc Jack Or Plug/Bulk Rohs Compliant: No |Samtec BNC5-P-C-GN-ST-CA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $7.4300 | Buy Now |
DISTI #
BNC5-P-C-GN-ST-CA1-ND
|
DigiKey | CONN BNC PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2000 | Buy Now |
DISTI #
BNC5-P-C-GN-ST-CA1
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG316, Brass - Bulk (Alt: BNC5-P-C-GN-ST-CA1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $7.5900 | Buy Now |
DISTI #
200-BNC5PCGNSTCA1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm BNC Jack or Plug, Cable Connector RoHS: Compliant | 15 |
|
$3.1900 / $7.5900 | Buy Now |
|
Onlinecomponents.com | 50 Ohm BNC Jack or Plug, Cable Termination RoHS: Compliant | 0 |
|
$3.0500 / $6.9500 | Buy Now |
DISTI #
000000000003505702
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm BNC Jack or Plug, Cable Connector Min Qty: 1 | 0 |
|
$3.4700 / $7.5900 | Buy Now |
|
Master Electronics | 50 Ohm BNC Jack or Plug, Cable Termination RoHS: Compliant | 0 |
|
$3.0500 / $6.9500 | Buy Now |
Part Details for BNC5-P-C-GN-ST-CA1
BNC5-P-C-GN-ST-CA1 CAD Models
BNC5-P-C-GN-ST-CA1 Part Data Attributes
|
BNC5-P-C-GN-ST-CA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BNC5-P-C-GN-ST-CA1
Samtec Inc
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | APPLICABLE CABLES: RG 174; RG 316 | |
Body Depth | 0.736 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |