Part Details for BNC7T-J-P-GN-RA-BM1D by Samtec Inc
Overview of BNC7T-J-P-GN-RA-BM1D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC7T-J-P-GN-RA-BM1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6112
|
Newark | Rf Conn, Bnc, R/A Jack, 75 Ohm Rohs Compliant: Yes |Samtec BNC7T-J-P-GN-RA-BM1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8.1100 / $12.3900 | Buy Now |
DISTI #
612-BNC7T-J-P-GN-RA-BM1D-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM Min Qty: 1 Lead time: 5 Weeks Container: Tray |
97 In Stock |
|
$7.3828 / $12.2100 | Buy Now |
DISTI #
BNC7T-J-P-GN-RA-BM
|
Avnet Americas | Connector BNC Receptacle 0Hz to 12GHz 75Ohm Solder Right Angle Through Hole Gold (Alt: BNC7T-J-P-GN-RA-BM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 126 Factory Stock |
|
$6.2600 / $10.6700 | Buy Now |
DISTI #
200-BNC7T-JPGNRABM1D
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75Ohm bnc LowPROFILE RA Die Cast bulkhead RoHS: Compliant | 31 |
|
$5.5100 / $10.6700 | Buy Now |
|
Onlinecomponents.com | 22 Factory Stock |
|
$5.0200 / $10.6700 | Buy Now | |
DISTI #
BNC7T-J-P-GN-RA-BM
|
Avnet Americas | Connector BNC Receptacle 0Hz to 12GHz 75Ohm Solder Right Angle Through Hole Gold (Alt: BNC7T-J-P-GN-RA-BM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 126 Factory Stock |
|
$6.2600 / $10.6700 | Buy Now |
DISTI #
BNC7T-J-P-GN-RA-BM1D
|
Avnet Asia | Connector BNC Receptacle 0Hz to 12GHz 75Ohm Solder Right Angle Through Hole Gold (Alt: BNC7T-J-P-GN-RA-BM1D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4178346
|
element14 Asia-Pacific | RF CONN, BNC, R/A JACK, 75 OHM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$6.4172 / $11.2559 | Buy Now |
DISTI #
4178346
|
Farnell | RF CONN, BNC, R/A JACK, 75 OHM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 1 |
|
$7.4468 / $11.3451 | Buy Now |
|
Master Electronics | 22 Factory Stock |
|
$5.0200 / $10.6700 | Buy Now |
Part Details for BNC7T-J-P-GN-RA-BM1D
BNC7T-J-P-GN-RA-BM1D CAD Models
BNC7T-J-P-GN-RA-BM1D Part Data Attributes:
|
BNC7T-J-P-GN-RA-BM1D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BNC7T-J-P-GN-RA-BM1D
Samtec Inc
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 1.346 inch | |
Body Diameter | 0.38 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | ZINC | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |