Part Details for BNC7T-P-C-GN-ST-CA6 by Samtec Inc
Overview of BNC7T-P-C-GN-ST-CA6 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Smart Cities
Price & Stock for BNC7T-P-C-GN-ST-CA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1971
|
Newark | 75 Ohm Bnc Jack And Plug/Bulk Rohs Compliant: No |Samtec BNC7T-P-C-GN-ST-CA6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $8.0300 | Buy Now |
DISTI #
3937-BNC7T-P-C-GN-ST-CA6-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.1091 / $14.8900 | Buy Now |
DISTI #
BNC7T-P-C-GN-ST-CA6-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5900 | Buy Now |
DISTI #
BNC7T-P-C-GN-ST-CA
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG6, Belden 1694A, Brass - Bulk (Alt: BNC7T-P-C-GN-ST-CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-BNC7TPCGNSTCA6
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector RoHS: Compliant | 0 |
|
$3.7500 / $8.1900 | Order Now |
|
Onlinecomponents.com | 75 Ohm BNC Jack and Plug, Cable Termination RoHS: Compliant | 0 |
|
$3.3100 / $7.5000 | Buy Now |
DISTI #
000000000003505719
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector Min Qty: 1 | 0 |
|
$3.7500 / $8.1900 | Buy Now |
|
Master Electronics | 75 Ohm BNC Jack and Plug, Cable Termination RoHS: Compliant | 0 |
|
$3.3100 / $7.5000 | Buy Now |
Part Details for BNC7T-P-C-GN-ST-CA6
BNC7T-P-C-GN-ST-CA6 CAD Models
BNC7T-P-C-GN-ST-CA6 Part Data Attributes
|
BNC7T-P-C-GN-ST-CA6
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BNC7T-P-C-GN-ST-CA6
Samtec Inc
RF BNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | APPLICABLE CABLE: RG 6 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.3 |