BNCRAPC2011
Switchcraft Conxall
Description: RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,

Overview of BNCRAPC2011 by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BNCRAPC2011 by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000070491
Sager RF Adapters - In Series 0
Buy Now

CAD Models for BNCRAPC2011 by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BNCRAPC2011 by Switchcraft Conxall

BNCRAPC2011
Switchcraft Conxall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
SILVER
Contact Finish Termination
Silver (Ag)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Operating Frequency-Max
1 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. BNCRAPC2011
    Switchcraft Conxall
    RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BNCRAPC2011 by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BNCRAPC2011 by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of BNCRAPC2011 would you like to use for your alert(s)?
  • Please alert me when BNCRAPC2011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BNCRAPC2011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BNCRAPC2011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BNCRAPC2011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BNCRAPC2011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BNCRAPC2011 by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: