Part Details for BNCRAPC2910 by Switchcraft Conxall
Overview of BNCRAPC2910 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNCRAPC2910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC RCP 10KHz to 1000000KHz 50Ohm Solder RA Thru-Hole Silver RoHS: Compliant |
49 In Stock |
|
$0 | Buy Now |
DISTI #
000000000000268919
|
Sager | RF Adapters - In Series | 0 |
|
Buy Now |
Part Details for BNCRAPC2910
BNCRAPC2910 CAD Models
BNCRAPC2910 Part Data Attributes
|
BNCRAPC2910
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BNCRAPC2910
Switchcraft Conxall
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |